
SN65LVCP23D | |
|---|---|
DigiKey Part Number | 296-15192-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVCP23D |
Description | IC CROSSPOINT SW 1 X 2:2 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP23D Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Crosspoint Switch | Supplier Device Package 16-SOIC |
Circuit 1 x 2:2 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 6,92506 € | 1.108,01 € |
| Unit Price without VAT: | 6,92506 € |
|---|---|
| Unit Price with VAT: | 8,24082 € |

