
SN65LVCP202RGET | |
|---|---|
DigiKey Part Number | 296-SN65LVCP202RGETTR-ND - Tape & Reel (TR) 296-SN65LVCP202RGETCT-ND - Cut Tape (CT) 296-SN65LVCP202RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP202RGET |
Description | IC CROSSPOINT SW 1 X 2:2 24-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP202RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 € | 8,97 € |
| 10 | 7,00600 € | 70,06 € |
| 25 | 6,51560 € | 162,89 € |
| 100 | 5,97660 € | 597,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,71976 € | 1.429,94 € |
| 500 | 5,56494 € | 2.782,47 € |
| 750 | 5,48741 € | 4.115,56 € |
| 1.250 | 5,40151 € | 6.751,89 € |
| Unit Price without VAT: | 8,97000 € |
|---|---|
| Unit Price with VAT: | 10,67430 € |

