
SN65LVCP15PWR | |
|---|---|
DigiKey Part Number | 296-23920-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVCP15PWR |
Description | IC LINK REPL FIBRE CHAN 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fibre Channel, Gigabit Ethernet, HDTV Link Replicator, Multiplexer IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP15PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Fibre Channel, Gigabit Ethernet, HDTV | |
Input | PECL | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Voltage - Supply | 3.14V ~ 3.47V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,15739 € | 12.314,78 € |
| Unit Price without VAT: | 6,15739 € |
|---|---|
| Unit Price with VAT: | 7,32729 € |

