
SN65LVCP1414RLJT | |
|---|---|
DigiKey Part Number | 296-34924-2-ND - Tape & Reel (TR) 296-34924-1-ND - Cut Tape (CT) 296-34924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVCP1414RLJT |
Description | IC REDRIVER 4CH 14.2GBPS 38QFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 14.2Gbps 38-WQFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVCP1414RLJT Models |
Category | Delay Time 65ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Input CML | Package / Case 38-WFQFN Exposed Pad |
Output CML | Supplier Device Package 38-WQFN (5x7) |
Data Rate (Max) 14.2Gbps | Base Product Number |
Number of Channels 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVCP1414RLJR | Texas Instruments | 17.882 | SN65LVCP1414RLJR-ND | 16,26688 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,81000 € | 23,81 € |
| 10 | 19,20800 € | 192,08 € |
| 25 | 18,05800 € | 451,45 € |
| 100 | 16,79380 € | 1.679,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,67692 € | 4.169,23 € |
| 500 | 16,30288 € | 8.151,44 € |
| Unit Price without VAT: | 23,81000 € |
|---|---|
| Unit Price with VAT: | 28,33390 € |

