
SN65LVCP1414EVM | |
|---|---|
DigiKey Part Number | 296-49260-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVCP1414EVM |
Description | EVAL BOARD FOR SN65LVCP1414 |
Customer Reference | |
Detailed Description | SN65LVCP1414 - Re-Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Re-Driver | |
Embedded | - | |
Utilized IC / Part | SN65LVCP1414 | |
Primary Attributes | - | |
Secondary Attributes | 4 Channels | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

