SN65LVCP1412RLHT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 47.184
Unit Price: 12,30238 €
Datasheet
Buffer, ReDriver 2 Channel 14.2Gbps 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 2 Channel 14.2Gbps 24-WQFN (4x5)
24-WQFN

SN65LVCP1412RLHT

DigiKey Part Number
296-40531-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVCP1412RLHT
Description
IC REDRIVER 2CH 14.2GBPS 24WQFN
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 14.2Gbps 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVCP1412RLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
65ps
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 3.465V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Input
CML
Package / Case
24-WFQFN Exposed Pad
Output
CML
Supplier Device Package
24-WQFN (4x5)
Data Rate (Max)
14.2Gbps
Base Product Number
Number of Channels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVCP1412RLHRTexas Instruments47.184SN65LVCP1412RLHR-ND12,30238 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types