660Mbps Deserializer 1 Input 10 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LV1224DBR

DigiKey Part Number
SN65LV1224DBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LV1224DBR
Description
IC SERIAL/DESERIAL 10:1 28-SSOP
Customer Reference
Detailed Description
660Mbps Deserializer 1 Input 10 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LV1224DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Deserializer
Data Rate
660Mbps
Input Type
LVDS
Output Type
LVDS
Number of Inputs
1
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.808 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

29.808In Stock
Ships from Rochester Electronics, LLC