660Mbps Deserializer 1 Input 10 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
660Mbps Deserializer 1 Input 10 Output 28-SSOP
28-SSOP

SN65LV1224DB

DigiKey Part Number
296-15384-5-ND
Manufacturer
Manufacturer Product Number
SN65LV1224DB
Description
IC DESERIALIZER 660MBPS 28SSOP
Customer Reference
Detailed Description
660Mbps Deserializer 1 Input 10 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LV1224DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
1
Manufacturer
Texas Instruments
Number of Outputs
10
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Function
Deserializer
Mounting Type
Surface Mount
Data Rate
660Mbps
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
LVDS
Supplier Device Package
28-SSOP
Output Type
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 15.922 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

15.922In Stock
Ships from Rochester Electronics, LLC