SN65LV1023DBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 233
Unit Price: 9,56000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 632
Unit Price: 8,10000 €
Datasheet
660Mbps Serializer 10 Input 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LV1023DBRG4

DigiKey Part Number
SN65LV1023DBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LV1023DBRG4
Description
IC SERIAL/DESERIAL 10:1 28-SSOP
Customer Reference
Detailed Description
660Mbps Serializer 10 Input 1 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LV1023DBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Serializer
Data Rate
660Mbps
Input Type
LVTTL
Output Type
LVDS
Number of Inputs
10
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes