SN65LV1023DBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 371
Unit Price: 9,44000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 632
Unit Price: 8,00000 €
Datasheet
660Mbps Serializer 10 Input 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LV1023DBR

DigiKey Part Number
SN65LV1023DBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LV1023DBR
Description
IC SERIAL/DESERIAL 10:1 28-SSOP
Customer Reference
Detailed Description
660Mbps Serializer 10 Input 1 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LV1023DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
10
Manufacturer
Texas Instruments
Number of Outputs
1
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
660Mbps
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
LVTTL
Supplier Device Package
28-SSOP
Output Type
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LV1023ADBTexas Instruments371296-15176-5-ND9,44000 €Parametric Equivalent
SN65LV1023ADBRTexas Instruments632296-26356-1-ND8,00000 €Parametric Equivalent
Obsolete
Marketplace Stock: 54.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

54.000In Stock
Ships from Rochester Electronics, LLC