SN65LV1023DB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 83
Unit Price: 11,73000 €
Datasheet
660Mbps Serializer 10 Input 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
660Mbps Serializer 10 Input 1 Output 28-SSOP
28-SSOP

SN65LV1023DB

DigiKey Part Number
296-12857-5-ND
Manufacturer
Manufacturer Product Number
SN65LV1023DB
Description
IC SERIALIZER 10:1 LVDS 28-SSOP
Customer Reference
Detailed Description
660Mbps Serializer 10 Input 1 Output 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LV1023DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
10
Manufacturer
Texas Instruments
Number of Outputs
1
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
660Mbps
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
LVTTL
Supplier Device Package
28-SSOP
Output Type
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS93DGGTexas Instruments83296-1429-5-ND11,73000 €Similar
Obsolete
Marketplace Stock: 33.450 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

33.450In Stock
Ships from Rochester Electronics, LLC