
SN65LV1021DBG4 | |
|---|---|
DigiKey Part Number | SN65LV1021DBG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LV1021DBG4 |
Description | IC SERIAL/DESERIAL 10:1 28-SSOP |
Customer Reference | |
Detailed Description | 400Mbps Serializer 10 Input 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1021DBG4 Models |
Category | Number of Inputs 10 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 400Mbps | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type LVDS | Supplier Device Package 28-SSOP |
Output Type LVDS | Base Product Number |

