SN65LBC182D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.183
Unit Price: 2,83000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.729
Unit Price: 4,67000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 863
Unit Price: 8,89000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.598
Unit Price: 8,89000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: 10,03000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,98549 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.482
Unit Price: 6,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 209
Unit Price: 9,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,86148 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.448
Unit Price: 5,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.672
Unit Price: 5,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 850
Unit Price: 7,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.000
Unit Price: 4,23434 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 400
Unit Price: 6,71000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC182D

DigiKey Part Number
296-12167-5-ND
Manufacturer
Manufacturer Product Number
SN65LBC182D
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC182D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types