MFR Recommended
Similar

SN65LBC180IDRG4Q1 | |
|---|---|
DigiKey Part Number | SN65LBC180IDRG4Q1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC180IDRG4Q1 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC180IDRG4Q1 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
Receiver Hysteresis 45 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC180DR | Texas Instruments | 828 | 296-26354-1-ND | 3,25000 € | MFR Recommended |
| ADM3491EARZ | Analog Devices Inc. | 250 | ADM3491EARZ-ND | 3,88000 € | Similar |



