MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN65LBC180DG4 | |
|---|---|
DigiKey Part Number | SN65LBC180DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC180DG4 |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC180DG4 Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC180DR | Texas Instruments | 562 | 296-26354-1-ND | 3,71000 € | MFR Recommended |
| ADM1491EBRZ | Analog Devices Inc. | 599 | 505-ADM1491EBRZ-ND | 3,83000 € | Similar |
| LTC491CS#PBF | Analog Devices Inc. | 434 | 505-LTC491CS#PBF-ND | 9,56000 € | Similar |
| LTC491CS#TRPBF | Analog Devices Inc. | 3.291 | LTC491CS#TRPBFCT-ND | 9,56000 € | Similar |
| LTC491IS#PBF | Analog Devices Inc. | 103 | 505-LTC491IS#PBF-ND | 11,40000 € | Similar |




