SN65LBC180D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.373
Unit Price: 3,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 263
Unit Price: 3,85000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 280
Unit Price: 9,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.291
Unit Price: 9,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: 11,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.594
Unit Price: 11,13000 €
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC180D

DigiKey Part Number
296-9731-5-ND
Manufacturer
Manufacturer Product Number
SN65LBC180D
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC180D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
45 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types