SN65LBC176QDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 97
Unit Price: 3,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.817
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.288
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 873
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 149
Unit Price: 3,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.907
Unit Price: 3,60000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.177
Unit Price: 3,21000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.020
Unit Price: 2,62000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.777
Unit Price: 3,05000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.119
Unit Price: 3,05000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.399
Unit Price: 2,60000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 405
Unit Price: 1,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 69
Unit Price: 6,90000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC176QDG4

DigiKey Part Number
SN65LBC176QDG4-ND
Manufacturer
Manufacturer Product Number
SN65LBC176QDG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC176QDG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LBC176QDTexas Instruments97296-9724-5-ND3,50000 €MFR Recommended
ADM1485ARZAnalog Devices Inc.2.817505-ADM1485ARZ-ND3,87000 €Similar
ADM1485ARZ-REELAnalog Devices Inc.6.288ADM1485ARZ-REELCT-ND3,87000 €Similar
ADM1485ARZ-REEL7Analog Devices Inc.873ADM1485ARZ-REEL7CT-ND3,87000 €Similar
ADM1485JRZAnalog Devices Inc.149505-ADM1485JRZ-ND3,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes