MFR Recommended

SN65LBC176DRCT | |
|---|---|
DigiKey Part Number | 296-SN65LBC176DRCT-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC176DRCT |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC176QDRQ1 | Texas Instruments | 2.380 | 296-16947-1-ND | 3,46000 € | MFR Recommended |


