Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65LBC176D | |
|---|---|
DigiKey Part Number | 296-9722-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC176D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176D Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC176DR | Texas Instruments | 13.338 | 296-27779-1-ND | 2,98000 € | Direct |
| ISL3179EIBZ | Renesas Electronics Corporation | 10.177 | ISL3179EIBZ-ND | 3,21000 € | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2.245 | 20-ISL3179EIBZ-TCT-ND | 2,62000 € | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4.777 | ISL43485IBZ-ND | 3,05000 € | Similar |
| ISL43485IBZ-T | Renesas Electronics Corporation | 3.119 | 20-ISL43485IBZ-TCT-ND | 3,05000 € | Similar |




