MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar

SN65LBC175DWG4 | |
|---|---|
DigiKey Part Number | SN65LBC175DWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC175DWG4 |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175DWG4 Models |
Category | Data Rate 50Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 40 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC175DWR | Texas Instruments | 2.597 | 296-SN65LBC175DWRCT-ND | 3,91000 € | MFR Recommended |
| SN65LBC175DW | Rochester Electronics, LLC | 3.369 | 2156-SN65LBC175DW-ND | 4,02000 € | MFR Recommended |
| LTC489CSW#PBF | Analog Devices Inc. | 2.026 | LTC489CSW#PBF-ND | 13,40000 € | Similar |
| LTC489CSW#TRPBF | Analog Devices Inc. | 3.209 | LTC489CSW#TRPBFCT-ND | 13,40000 € | Similar |
| LTC489ISW#PBF | Analog Devices Inc. | 84 | 505-LTC489ISW#PBF-ND | 16,95000 € | Similar |



