MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65LBC175ADG4 | |
|---|---|
DigiKey Part Number | SN65LBC175ADG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC175ADG4 |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175ADG4 Models |
Category | Data Rate 50Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 40 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC175ADR | Texas Instruments | 3.519 | 296-48951-1-ND | 4,41000 € | MFR Recommended |
| SN65LBC175D | Texas Instruments | 98 | 296-9717-5-ND | 3,99000 € | Parametric Equivalent |
| LTC489CSW#PBF | Analog Devices Inc. | 2.040 | LTC489CSW#PBF-ND | 13,29000 € | Similar |
| LTC489CSW#TRPBF | Analog Devices Inc. | 3.223 | LTC489CSW#TRPBFCT-ND | 13,29000 € | Similar |
| LTC489ISW#PBF | Analog Devices Inc. | 94 | 505-LTC489ISW#PBF-ND | 16,81000 € | Similar |




