MFR Recommended

SN65LBC172ADWG4 | |
|---|---|
DigiKey Part Number | SN65LBC172ADWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC172ADWG4 |
Description | IC TRANSCEIVER 4/0 20SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC172ADWG4 Models |
Category | Data Rate 30Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC172ADWR | Texas Instruments | 0 | SN65LBC172ADWR-ND | 5,10576 € | MFR Recommended |


