SN65LBC172A16DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 4,08598 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 507
Unit Price: 12,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.054
Unit Price: 11,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 423
Unit Price: 15,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 250
Unit Price: 15,09000 €
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC172A16DW

DigiKey Part Number
296-15174-5-ND
Manufacturer
Manufacturer Product Number
SN65LBC172A16DW
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC172A16DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types