Similar

SN65LBC171DBR | |
|---|---|
DigiKey Part Number | SN65LBC171DBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LBC171DBR |
Description | IC TRANSCEIVER HALF 3/3 20SSOP |
Customer Reference | |
Detailed Description | 3/3 Transceiver Half RS422, RS485 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC171DBR Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Texas Instruments | Data Rate 30Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/3 | Supplier Device Package 20-SSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC171DB | Rochester Electronics, LLC | 19.420 | 2156-SN65LBC171DB-ND | 14,72882 € | Similar |


