1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC031QDG4

DigiKey Part Number
2156-SN65LBC031QDG4-ND
Manufacturer
Manufacturer Product Number
SN65LBC031QDG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC031QDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
180 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.840
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
554,69018 €257,96 €
Unit Price without VAT:4,69018 €
Unit Price with VAT:5,58131 €