Parametric Equivalent



SN65HVS885PWPR | |
|---|---|
DigiKey Part Number | 296-SN65HVS885PWPRTR-ND - Tape & Reel (TR) 296-SN65HVS885PWPRCT-ND - Cut Tape (CT) 296-SN65HVS885PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVS885PWPR |
Description | IC SERIALIZER 1MBPS 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1Mbps Serializer 8 Input 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVS885PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1Mbps | |
Input Type | Parallel | |
Output Type | Serial | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,14504 € | 4.290,08 € |
| 4.000 | 2,10393 € | 8.415,72 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |


