


SN65HVS883PWPR | |
|---|---|
DigiKey Part Number | 296-44896-2-ND - Tape & Reel (TR) 296-44896-1-ND - Cut Tape (CT) 296-44896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVS883PWPR |
Description | IC SERIALIZER 8 CHAN 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1Mbps Serializer 8 Input 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVS883PWPR Models |
Category | Number of Inputs 8 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 10V ~ 34V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 1Mbps | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Input Type Parallel | Supplier Device Package 28-HTSSOP |
Output Type Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,63400 € | 36,34 € |
| 25 | 3,35320 € | 83,83 € |
| 100 | 3,04450 € | 304,45 € |
| 250 | 2,91772 € | 729,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,67552 € | 5.351,04 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

