


SN65HVS882PWPR | |
|---|---|
DigiKey Part Number | 296-23432-2-ND - Tape & Reel (TR) 296-23432-1-ND - Cut Tape (CT) 296-23432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVS882PWPR |
Description | IC SERIALIZER 1MBPS 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1Mbps Serializer 8 Input 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVS882PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1Mbps | |
Input Type | Serial | |
Output Type | Serial | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Voltage - Supply | 10V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,37744 € | 4.754,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,34100 € | 33,41 € |
| 25 | 3,07960 € | 76,99 € |
| 100 | 2,79230 € | 279,23 € |
| 250 | 2,66504 € | 666,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,24400 € | 32,44 € |
| 25 | 2,99000 € | 74,75 € |
| 100 | 2,71100 € | 271,10 € |
| 250 | 2,57792 € | 644,48 € |
| 500 | 2,49776 € | 1.248,88 € |
| 1.000 | 2,43175 € | 2.431,75 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

