
SN65HVDA195QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24821-2-ND - Tape & Reel (TR) 296-24821-1-ND - Cut Tape (CT) 296-24821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVDA195QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVDA195QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20kbps | |
Voltage - Supply | 7V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,51880 € | 37,97 € |
| 100 | 1,36140 € | 136,14 € |
| 250 | 1,28628 € | 321,57 € |
| 500 | 1,25482 € | 627,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18922 € | 2.973,05 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


