1/1 Transceiver Half Sympol 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD96DR

DigiKey Part Number
296-SN65HVD96DRTR-ND - Tape & Reel (TR)
296-SN65HVD96DRCT-ND - Cut Tape (CT)
296-SN65HVD96DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD96DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half Sympol 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD96DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Sympol
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.500 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,64192 €4.104,80 €
5.0001,61070 €8.053,50 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €

Other Suppliers on DigiKey

12.500In Stock
Ships from Rochester Electronics, LLC