
SN65HVD96DR | |
|---|---|
DigiKey Part Number | 296-SN65HVD96DRTR-ND - Tape & Reel (TR) 296-SN65HVD96DRCT-ND - Cut Tape (CT) 296-SN65HVD96DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD96DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Sympol 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD96DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Sympol | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 $ | 3,13 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,14984 $ | 5.374,60 $ |
| Unit Price without VAT: | 3,13000 $ |
|---|---|
| Unit Price with VAT: | 3,72470 $ |

