Parametric Equivalent

SN65HVD82D | |
|---|---|
DigiKey Part Number | 296-35059-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD82D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD82D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,95400 € | 19,54 € |
| 75 | 1,63973 € | 122,98 € |
| 150 | 1,56673 € | 235,01 € |
| 300 | 1,50670 € | 452,01 € |
| 525 | 1,46606 € | 769,68 € |
| 1.050 | 1,42379 € | 1.494,98 € |
| 2.550 | 1,38044 € | 3.520,12 € |
| 5.025 | 1,35386 € | 6.803,15 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |


