
SN65HVD76DGS | |
|---|---|
DigiKey Part Number | SN65HVD76DGS-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD76DGS |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD76DGS Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 50Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,53000 € | 35,30 € |
| 80 | 2,99625 € | 239,70 € |
| 160 | 2,87725 € | 460,36 € |
| 320 | 2,77928 € | 889,37 € |
| 560 | 2,71298 € | 1.519,27 € |
| 1.040 | 2,65083 € | 2.756,86 € |
| 2.560 | 2,57767 € | 6.598,84 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

