
SN65HVD63RGTR | |
|---|---|
DigiKey Part Number | SN65HVD63RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD63RGTR |
Description | IC TRANSCEIVER 1/1 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD63RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 115Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,76758 € | 8.302,74 € |
| Unit Price without VAT: | 2,76758 € |
|---|---|
| Unit Price with VAT: | 3,29342 € |

