1/1 Transceiver Half 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD61DR

DigiKey Part Number
SN65HVD61DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65HVD61DR
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD61DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
10Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,67530 €9.188,25 €
Manufacturers Standard Package
Unit Price without VAT:3,67530 €
Unit Price with VAT:4,37361 €