
SN65HVD52DR | |
|---|---|
DigiKey Part Number | 296-19631-2-ND - Tape & Reel (TR) 296-19631-1-ND - Cut Tape (CT) 296-19631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD52DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD52DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,80800 € | 28,08 € |
| 25 | 2,58280 € | 64,57 € |
| 100 | 2,33550 € | 233,55 € |
| 250 | 2,21760 € | 554,40 € |
| 500 | 2,21124 € | 1.105,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,02626 € | 5.065,65 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |



