MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN65HVD51D | |
|---|---|
DigiKey Part Number | SN65HVD51D-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD51D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD51D Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THVD1451DR | Texas Instruments | 10 | 296-THVD1451DRCT-ND | 2,18000 € | MFR Recommended |
| LTC490CS8#PBF | Analog Devices Inc. | 0 | LTC490CS8#PBF-ND | 10,08000 € | Similar |
| LTC490CS8#TRPBF | Analog Devices Inc. | 3.542 | LTC490CS8#TRPBFCT-ND | 10,08000 € | Similar |
| LTC490IS8#PBF | Analog Devices Inc. | 0 | LTC490IS8#PBF-ND | 9,96000 € | Similar |
| LTC490IS8#TRPBF | Analog Devices Inc. | 1.180 | LTC490IS8#TRPBFCT-ND | 9,96000 € | Similar |





