
SN65HVD50DR | |
|---|---|
DigiKey Part Number | 296-19629-2-ND - Tape & Reel (TR) 296-19629-1-ND - Cut Tape (CT) 296-19629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD50DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD50DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 25Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD179DR | Texas Instruments | 164.327 | 296-19624-1-ND | 4,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69700 € | 26,97 € |
| 25 | 2,47920 € | 61,98 € |
| 100 | 2,24030 € | 224,03 € |
| 250 | 2,12640 € | 531,60 € |
| 500 | 2,11688 € | 1.058,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94155 € | 4.853,88 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |




