MFR Recommended
Similar
Similar
Similar

SN65HVD33D | |
|---|---|
DigiKey Part Number | 296-26348-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD33D |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD33D Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 23Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD33DR | Texas Instruments | 9.366 | 296-18704-1-ND | 3,92000 € | MFR Recommended |
| MAX3491ECSD+ | Analog Devices Inc./Maxim Integrated | 1.186 | MAX3491ECSD+-ND | 7,23000 € | Similar |
| MAX3491EESD+ | Analog Devices Inc./Maxim Integrated | 1.733 | MAX3491EESD+-ND | 9,13000 € | Similar |
| MAX3491EESD+T | Analog Devices Inc./Maxim Integrated | 6.083 | MAX3491EESD+TCT-ND | 9,13000 € | Similar |




