
SN65HVD30MDREP | |
|---|---|
DigiKey Part Number | 296-22238-2-ND - Tape & Reel (TR) 296-22238-1-ND - Cut Tape (CT) 296-22238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD30MDREP |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD30MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 25Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 8,17900 € | 81,79 € |
| 25 | 7,62000 € | 190,50 € |
| 100 | 7,00530 € | 700,53 € |
| 250 | 6,71220 € | 1.678,05 € |
| 500 | 6,53556 € | 3.267,78 € |
| 1.000 | 6,39020 € | 6.390,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,42384 € | 16.059,60 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |












