Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD3088EDRG4 | |
|---|---|
DigiKey Part Number | SN65HVD3088EDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD3088EDRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3088EDRG4 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD3088EDR | Texas Instruments | 10.094 | 296-39178-1-ND | 1,03000 € | Parametric Equivalent |
| SP3088EEN-L | MaxLinear, Inc. | 114 | 1016-1060-5-ND | 0,74000 € | Direct |
| SP3088EEN-L/TR | MaxLinear, Inc. | 0 | 1016-SP3088EEN-L/TRCT-ND | 0,74000 € | Direct |
| ISL3172EIBZ | Renesas Electronics Corporation | 0 | ISL3172EIBZ-ND | 2,00000 € | Similar |
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | 2,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98912 € | 2.472,80 € |
| 5.000 | 0,96850 € | 4.842,50 € |
| 7.500 | 0,95818 € | 7.186,35 € |
| Unit Price without VAT: | 0,98912 € |
|---|---|
| Unit Price with VAT: | 1,17705 € |





