
SN65HVD3086EDGSR | |
|---|---|
DigiKey Part Number | 296-21412-2-ND - Tape & Reel (TR) 296-21412-1-ND - Cut Tape (CT) 296-21412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3086EDGSR |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3086EDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40100 € | 14,01 € |
| 25 | 1,27800 € | 31,95 € |
| 100 | 1,14190 € | 114,19 € |
| 250 | 1,07716 € | 269,29 € |
| 500 | 1,04292 € | 521,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97202 € | 2.430,05 € |
| 5.000 | 0,95157 € | 4.757,85 € |
| 7.500 | 0,94133 € | 7.059,98 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


