MFR Recommended
MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD3085EDG4 | |
|---|---|
DigiKey Part Number | SN65HVD3085EDG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD3085EDG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3085EDG4 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD3085ED | Texas Instruments | 147 | 296-17170-5-ND | 2,79000 € | MFR Recommended |
| SN65HVD3085EDR | Texas Instruments | 1.560 | 296-26345-1-ND | 0,88000 € | MFR Recommended |
| ADM1487EARZ | Analog Devices Inc. | 127 | ADM1487EARZ-ND | 3,09000 € | Direct |
| SP3085EEN-L | MaxLinear, Inc. | 490 | 1016-1058-5-ND | 0,73000 € | Direct |
| ISL3172EIBZ | Renesas Electronics Corporation | 0 | ISL3172EIBZ-ND | 1,98000 € | Similar |






