MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN65HVD3080EDGSG4 | |
|---|---|
DigiKey Part Number | SN65HVD3080EDGSG4-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD3080EDGSG4 |
Description | IC TRANSCEIVER FULL 1/1 10VSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3080EDGSG4 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-VSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD3080EDGS | Texas Instruments | 8.243 | 296-33578-5-ND | 3,59000 € | MFR Recommended |
| SN65HVD3080EDGSR | Texas Instruments | 2.326 | 296-21410-1-ND | 1,46000 € | MFR Recommended |
| ISL3153EIUZ | Renesas Electronics Corporation | 0 | ISL3153EIUZ-ND | 1,98000 € | Similar |
| ISL3153EIUZ-T | Renesas Electronics Corporation | 0 | ISL3153EIUZ-T-ND | 0,96855 € | Similar |
| ISL3153EIUZ-T7A | Renesas Electronics Corporation | 0 | ISL3153EIUZ-T7ACT-ND | 2,43000 € | Similar |




