
SN65HVD266D | |
|---|---|
DigiKey Part Number | 296-39560-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD266D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD266D Models |
Category | Receiver Hysteresis 125 mV |
Manufacturer Texas Instruments | Data Rate 2Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,10200 € | 21,02 € |
| 75 | 1,76853 € | 132,64 € |
| 150 | 1,69087 € | 253,63 € |
| 300 | 1,62690 € | 488,07 € |
| 525 | 1,58362 € | 831,40 € |
| 1.050 | 1,53863 € | 1.615,56 € |
| 2.550 | 1,49245 € | 3.805,75 € |
| 5.025 | 1,46415 € | 7.357,35 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

