
SN65HVD252D | |
|---|---|
DigiKey Part Number | 296-27602-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD252D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD252D Models |
Category | Receiver Hysteresis 160 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,41700 € | 34,17 € |
| 75 | 2,90893 € | 218,17 € |
| 150 | 2,79093 € | 418,64 € |
| 300 | 2,69377 € | 808,13 € |
| 525 | 2,62808 € | 1.379,74 € |
| 1.050 | 2,55979 € | 2.687,78 € |
| 2.550 | 2,48969 € | 6.348,71 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

