
SN65HVD24DR | |
|---|---|
DigiKey Part Number | 296-41391-2-ND - Tape & Reel (TR) 296-41391-1-ND - Cut Tape (CT) 296-41391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD24DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD24DR Models |
Category | Receiver Hysteresis 130 mV |
Manufacturer Texas Instruments | Data Rate 3Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4853WARZ-RL7 | Analog Devices Inc. | 2.446 | ADM4853WARZ-RL7CT-ND | 4,65000 € | Similar |
| ISL3179EIBZ | Renesas Electronics Corporation | 10.177 | ISL3179EIBZ-ND | 3,21000 € | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2.020 | 20-ISL3179EIBZ-TCT-ND | 2,62000 € | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4.777 | ISL43485IBZ-ND | 3,05000 € | Similar |
| ISL43485IBZ-T | Renesas Electronics Corporation | 3.119 | 20-ISL43485IBZ-TCT-ND | 3,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,43500 € | 34,35 € |
| 25 | 3,16720 € | 79,18 € |
| 100 | 2,87290 € | 287,29 € |
| 250 | 2,74604 € | 686,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,50513 € | 6.262,82 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |










