
SN65HVD22P | |
|---|---|
DigiKey Part Number | 296-15097-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD22P |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD22P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 130 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 4,22700 € | 42,27 € |
| 50 | 3,71640 € | 185,82 € |
| 100 | 3,55830 € | 355,83 € |
| 250 | 3,39140 € | 847,85 € |
| 500 | 3,29080 € | 1.645,40 € |
| 1.000 | 3,20800 € | 3.208,00 € |
| 2.500 | 3,12061 € | 7.801,53 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

