SN65HVD22DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.596
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.446
Unit Price: 4,54000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.457
Unit Price: 2,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 85
Unit Price: 2,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.277
Unit Price: 3,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.374
Unit Price: 3,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.405
Unit Price: 2,61000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11.577
Unit Price: 0,95000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD22DRG4

DigiKey Part Number
SN65HVD22DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65HVD22DRG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD22DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
130 mV
Data Rate
500kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,82815 €4.570,38 €
Manufacturers Standard Package
Unit Price without VAT:1,82815 €
Unit Price with VAT:2,17550 €