
SN65HVD1793DR | |
|---|---|
DigiKey Part Number | 296-SN65HVD1793DRTR-ND - Tape & Reel (TR) 296-SN65HVD1793DRCT-ND - Cut Tape (CT) 296-SN65HVD1793DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1793DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1793DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,39700 € | 33,97 € |
| 25 | 3,13120 € | 78,28 € |
| 100 | 2,83980 € | 283,98 € |
| 250 | 2,71244 € | 678,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,47534 € | 6.188,35 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |



